
535098-5 | |
|---|---|
DigiKey Part Number | A1289-ND |
Manufacturer | |
Manufacturer Product Number | 535098-5 |
Description | CONN DIN RCPT 120POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 535098-5 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 120 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,79000 Kč | 194,79 Kč |
| 10 | 165,50900 Kč | 1 655,09 Kč |
| 30 | 153,16267 Kč | 4 594,88 Kč |
| 60 | 145,84950 Kč | 8 750,97 Kč |
| 120 | 138,88717 Kč | 16 666,46 Kč |
| 270 | 131,16641 Kč | 35 414,93 Kč |
| 510 | 125,41475 Kč | 63 961,52 Kč |
| 1 020 | 119,43618 Kč | 121 824,90 Kč |
| Unit Price without VAT: | 194,79000 Kč |
|---|---|
| Unit Price with VAT: | 235,69590 Kč |



