



5650949-5 | |
|---|---|
DigiKey Part Number | A32818-ND |
Manufacturer | |
Manufacturer Product Number | 5650949-5 |
Description | CONN DIN PLUG 120POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5650949-5 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 120 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polymer Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,52000 Kč | 451,52 Kč |
| 10 | 383,65800 Kč | 3 836,58 Kč |
| 30 | 355,04400 Kč | 10 651,32 Kč |
| 60 | 338,09900 Kč | 20 285,94 Kč |
| 120 | 321,97242 Kč | 38 636,69 Kč |
| 270 | 304,08400 Kč | 82 102,68 Kč |
| 510 | 290,75798 Kč | 148 286,57 Kč |
| Unit Price without VAT: | 451,52000 Kč |
|---|---|
| Unit Price with VAT: | 546,33920 Kč |










