
5536494-5 | |
|---|---|
DigiKey Part Number | A144386-ND |
Manufacturer | |
Manufacturer Product Number | 5536494-5 |
Description | CONN DIN RCPT 120POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5536494-5 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Lock |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 120 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polymer Thermoplastic, Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,44000 Kč | 293,44 Kč |
| 10 | 249,43200 Kč | 2 494,32 Kč |
| 30 | 230,81467 Kč | 6 924,44 Kč |
| 60 | 219,79617 Kč | 13 187,77 Kč |
| 120 | 209,30750 Kč | 25 116,90 Kč |
| 270 | 197,67615 Kč | 53 372,56 Kč |
| 510 | 189,01094 Kč | 96 395,58 Kč |
| 1 020 | 180,00034 Kč | 183 600,35 Kč |
| Unit Price without VAT: | 293,44000 Kč |
|---|---|
| Unit Price with VAT: | 355,06240 Kč |




