
650914-5 | |
|---|---|
DigiKey Part Number | 650914-5-ND |
Manufacturer | |
Manufacturer Product Number | 650914-5 |
Description | CONN DIN HDR 120POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 650914-5 Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity AMP Connectors | Style C |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 120 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 161,66072 Kč | 96 996,43 Kč |
| Unit Price without VAT: | 161,66072 Kč |
|---|---|
| Unit Price with VAT: | 195,60947 Kč |



