
5749267-1 | |
|---|---|
DigiKey Part Number | 5749267-1-ND |
Manufacturer | |
Manufacturer Product Number | 5749267-1 |
Description | CONN RCPT FMALE MINI DIN 8P SLDR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5749267-1 Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1A |
Number of Positions 8 | Voltage Rating 30VDC |
Shell Size - Insert Mini DIN | Operating Temperature -55°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Fastening Type Push-Pull | Applications Audio, Video |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| 10 | 46,42400 Kč | 464,24 Kč |
| 37 | 42,31973 Kč | 1 565,83 Kč |
| 74 | 40,29905 Kč | 2 982,13 Kč |
| 111 | 39,16135 Kč | 4 346,91 Kč |
| 259 | 36,88687 Kč | 9 553,70 Kč |
| 518 | 35,12622 Kč | 18 195,38 Kč |
| 1 036 | 33,44992 Kč | 34 654,12 Kč |
| 2 516 | 31,42135 Kč | 79 056,12 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |











