



5406514-2 | |
|---|---|
DigiKey Part Number | A116281TR-ND - Tape & Reel (TR) A116281CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5406514-2 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5406514-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 36,47400 Kč | 364,74 Kč |
| 25 | 34,19320 Kč | 854,83 Kč |
| 50 | 32,55940 Kč | 1 627,97 Kč |
| 100 | 31,00350 Kč | 3 100,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 30,40825 Kč | 6 081,65 Kč |
| 400 | 28,95625 Kč | 11 582,50 Kč |
| 600 | 28,13942 Kč | 16 883,65 Kč |
| 1 000 | 27,14369 Kč | 27 143,69 Kč |
| 1 400 | 26,50698 Kč | 37 109,77 Kč |
| 2 000 | 25,84854 Kč | 51 697,08 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |














