
ACM1513-551-2PL-TLHF | |
|---|---|
DigiKey Part Number | 445-9331-2-ND - Tape & Reel (TR) 445-9331-1-ND - Cut Tape (CT) 445-9331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM1513-551-2PL-TLHF |
Description | CMC 10A 2LN 550 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 550 Ohms @ 100 MHz 10A DCR 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM1513-551-2PL-TLHF Models |
Category | Current Rating (Max) 10A |
Manufacturer TDK | DC Resistance (DCR) (Max) 4mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.591" L x 0.512" W (15.00mm x 13.00mm) |
Number of Lines 2 | Height (Max) 0.236" (6.00mm) |
Impedance @ Frequency 550 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 31,39200 Kč | 313,92 Kč |
| 25 | 29,03600 Kč | 725,90 Kč |
| 50 | 27,37720 Kč | 1 368,86 Kč |
| 100 | 25,81280 Kč | 2 581,28 Kč |
| 250 | 23,88312 Kč | 5 970,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,30198 Kč | 11 150,99 Kč |
| 1 000 | 21,03139 Kč | 21 031,39 Kč |
| 1 500 | 20,32285 Kč | 30 484,27 Kč |
| 2 500 | 19,46498 Kč | 48 662,45 Kč |
| 3 500 | 18,92034 Kč | 66 221,19 Kč |
| 5 000 | 18,51394 Kč | 92 569,70 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |












