



5557314-1 | |
|---|---|
DigiKey Part Number | A31448-ND |
Manufacturer | |
Manufacturer Product Number | 5557314-1 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5557314-1 Models |
Category | Shielding Unshielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tray | Features Board Lock |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Surface Mount | Housing Material Polyamide (PA), Nylon |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,46000 Kč | 84,46 Kč |
| 10 | 71,76400 Kč | 717,64 Kč |
| 25 | 67,25480 Kč | 1 681,37 Kč |
| 50 | 64,04300 Kč | 3 202,15 Kč |
| 150 | 59,26440 Kč | 8 889,66 Kč |
| 300 | 56,43567 Kč | 16 930,70 Kč |
| 600 | 53,74288 Kč | 32 245,73 Kč |
| 1 050 | 51,66364 Kč | 54 246,82 Kč |
| 2 550 | 48,53116 Kč | 123 754,46 Kč |
| Unit Price without VAT: | 84,46000 Kč |
|---|---|
| Unit Price with VAT: | 102,19660 Kč |












