



5406514-1 | |
|---|---|
DigiKey Part Number | A124534TR-ND - Tape & Reel (TR) A124534CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5406514-1 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5406514-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 48,42100 Kč | 484,21 Kč |
| 25 | 45,38920 Kč | 1 134,73 Kč |
| 50 | 43,22220 Kč | 2 161,11 Kč |
| 100 | 41,15610 Kč | 4 115,61 Kč |
| 250 | 38,57752 Kč | 9 644,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 37,35440 Kč | 22 412,64 Kč |
| 1 200 | 35,57236 Kč | 42 686,83 Kč |
| 1 800 | 34,56971 Kč | 62 225,48 Kč |
| 3 000 | 33,34699 Kč | 100 040,97 Kč |
| 4 200 | 32,56565 Kč | 136 775,73 Kč |
| 6 000 | 31,75734 Kč | 190 544,04 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |


