23V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS12T1G

DigiKey Part Number
SMS12T1GOSTR-ND - Tape & Reel (TR)
SMS12T1GOSCT-ND - Cut Tape (CT)
SMS12T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS12T1G
Description
TVS DIODE 12VWM 23VC SC74
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
23V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SC-74
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
23V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
80pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53 850
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:12000
Tape & Reel (TR):12000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
108,16800 Kč81,68 Kč
1005,20750 Kč520,75 Kč
5003,92998 Kč1 964,99 Kč
1 0003,51737 Kč3 517,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,77076 Kč8 312,28 Kč
6 0002,52568 Kč15 154,08 Kč
9 0002,40079 Kč21 607,11 Kč
15 0002,26042 Kč33 906,30 Kč
21 0002,17730 Kč45 723,30 Kč
30 0002,09650 Kč62 895,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč