5227426-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 298
Unit Price: 11,77000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8,13000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Trompeter
In Stock: 184
Unit Price: 16,09000 Kč
Datasheet

Parametric Equivalent


TYCLON
In Stock: 861
Unit Price: 2,39000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 22,86000 Kč
Datasheet
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
5227426-1
5227426-1

5227426-1

DigiKey Part Number
A32336-ND
Manufacturer
Manufacturer Product Number
5227426-1
Description
CONN BNC RCPT STR 50 OHM SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
5227426-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Phosphor Bronze
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polymethylpentene (PMP)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200,74000 Kč200,74 Kč
20162,46150 Kč3 249,23 Kč
40154,70800 Kč6 188,32 Kč
60150,34217 Kč9 020,53 Kč
100145,02060 Kč14 502,06 Kč
260135,56873 Kč35 247,87 Kč
500129,46022 Kč64 730,11 Kč
1 000123,28829 Kč123 288,29 Kč
Manufacturers Standard Package
Unit Price without VAT:200,74000 Kč
Unit Price with VAT:242,89540 Kč