
7132 RD005 | |
|---|---|
DigiKey Part Number | 7132RD005-ND |
Manufacturer | |
Manufacturer Product Number | 7132 RD005 |
Description | HOOK-UP STRND 20AWG RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,80970 Kč | 4 480,97 Kč |
| 200 | 42,61755 Kč | 8 523,51 Kč |
| 300 | 41,37727 Kč | 12 413,18 Kč |
| 500 | 39,85630 Kč | 19 928,15 Kč |
| 700 | 38,87990 Kč | 27 215,93 Kč |
| 1 000 | 37,86548 Kč | 37 865,48 Kč |
| 2 500 | 35,35584 Kč | 88 389,60 Kč |
| 5 000 | 33,74118 Kč | 168 705,90 Kč |
| Unit Price without VAT: | 44,80970 Kč |
|---|---|
| Unit Price with VAT: | 54,21974 Kč |












