20 AWG Hook-Up Wire 7/28 Red 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7132 RD001

DigiKey Part Number
7132RD001-ND
Manufacturer
Manufacturer Product Number
7132 RD001
Description
HOOK-UP STRND 20AWG RED 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Red 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
116 146,62000 Kč16 146,62 Kč
215 347,02000 Kč30 694,04 Kč
314 894,16000 Kč44 682,48 Kč
514 339,15600 Kč71 695,78 Kč
713 982,47857 Kč97 877,35 Kč
1013 612,12100 Kč136 121,21 Kč
2513 062,85600 Kč326 571,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16 146,62000 Kč
Unit Price with VAT:19 537,41020 Kč
Alternate Length
HOOK-UP STRND 20AWG RED
In-Stock: 2002
Unit Price: 44,80970 Kč