
5-160506-8 | |
|---|---|
DigiKey Part Number | A106996-ND |
Manufacturer | |
Manufacturer Product Number | 5-160506-8 |
Description | CONN QC RCPT 15.5-20AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 5-160506-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.795" (20.19mm) | |
Termination | Crimp | |
Wire Gauge | 15.5-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.091" ~ 0.130" (2.31mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 25 | 7,46680 Kč | 186,67 Kč |
| 50 | 7,11420 Kč | 355,71 Kč |
| 100 | 6,77190 Kč | 677,19 Kč |
| 250 | 6,34728 Kč | 1 586,82 Kč |
| 500 | 6,04406 Kč | 3 022,03 Kč |
| 1 000 | 5,75534 Kč | 5 755,34 Kč |
| 2 500 | 5,39481 Kč | 13 487,02 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


















