Tool Die Set For Quick Connects Terminals, 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

539740-2

DigiKey Part Number
539740-2-ND
Manufacturer
Manufacturer Product Number
539740-2
Description
DIE F6. 3FF REC.
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Tool Die Set For Quick Connects Terminals, 16-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Quick Connects Terminals, 16-22 AWG
Specifications
-
Compatible Tools
539635-1
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014 578,34400 Kč145 783,44 Kč
Unit Price without VAT:14 578,34400 Kč
Unit Price with VAT:17 639,79624 Kč