Tool Die Set For Quick Connects Terminals, 0.35 ~ 2.5mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2063429-2

DigiKey Part Number
2132-2063429-2-ND
Manufacturer
Manufacturer Product Number
2063429-2
Description
SDE F FASTON 250 0.35-2.50MM2 DI
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Tool Die Set For Quick Connects Terminals, 0.35 ~ 2.5mm²
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Quick Connects Terminals, 0.35 ~ 2.5mm²
Specifications
-
Compatible Tools
9-1478240-0
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 904,11000 Kč12 904,11 Kč
511 961,80400 Kč59 809,02 Kč
1011 578,00300 Kč115 780,03 Kč
Manufacturers Standard Package
Unit Price without VAT:12 904,11000 Kč
Unit Price with VAT:15 613,97310 Kč