Image for 140794-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140794-2

DigiKey Part Number
140794-2-ND
Manufacturer
Manufacturer Product Number
140794-2
Description
TERMINAL REC FASTON 6,35 AWG 2
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female Crimp Connector
EDA/CAD Models
140794-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
-
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
-
Insulation
-
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 0002,74300 Kč41 145,00 Kč
Unit Price without VAT:2,74300 Kč
Unit Price with VAT:3,31903 Kč