
9-1579022-1 | |
|---|---|
DigiKey Part Number | 9-1579022-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-1579022-1 |
Description | CERTILOK DIE FASTON 6.3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Quick Connects Terminals, 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 20-24 AWG | |
Specifications | - | |
Compatible Tools | 169400 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 9 831,12333 Kč | 29 493,37 Kč |
| Unit Price without VAT: | 9 831,12333 Kč |
|---|---|
| Unit Price with VAT: | 11 895,65923 Kč |





