Hand Crimper Tool Varies by Die Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

169400

DigiKey Part Number
169400-ND
Manufacturer
Manufacturer Product Number
169400
Description
TOOL HAND CRIMPER SIDE ENTRY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Varies by Die Set
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
TE Application Tooling
Tool Type Feature
Without Die Set
Series
For Use With/Related Products
Varies by Die Set
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 117,53000 Kč12 117,53 Kč
511 232,54400 Kč56 162,72 Kč
1010 872,09200 Kč108 720,92 Kč
Manufacturers Standard Package
Unit Price without VAT:12 117,53000 Kč
Unit Price with VAT:14 662,21130 Kč