
9-1579022-3 | |
|---|---|
DigiKey Part Number | A120043-ND |
Manufacturer | |
Manufacturer Product Number | 9-1579022-3 |
Description | CERTILOK DIE FASTON 6.3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Quick Connects Terminals, 14-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 14-18 AWG | |
Specifications | - | |
Compatible Tools | 169400 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13 232,10000 Kč | 132 321,00 Kč |
| Unit Price without VAT: | 13 232,10000 Kč |
|---|---|
| Unit Price with VAT: | 16 010,84100 Kč |







