
09300241592 | |
|---|---|
DigiKey Part Number | 1195-09300241592-ND |
Manufacturer | |
Manufacturer Product Number | 09300241592 |
Description | 24B HOOD W/ LEVERS TOP & SIDE EN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG13.5 and PG21 B24 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09300241592 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | B24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG13.5 and PG21 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 735,03500 Kč | 7 350,35 Kč |
| Unit Price without VAT: | 735,03500 Kč |
|---|---|
| Unit Price with VAT: | 889,39235 Kč |





