
41969-2 | |
|---|---|
DigiKey Part Number | A106562-ND |
Manufacturer | |
Manufacturer Product Number | 41969-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41969-2 Models |
Category | Length - Overall 0.805" (20.45mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 10,53200 Kč | 105,32 Kč |
| 25 | 9,86880 Kč | 246,72 Kč |
| 50 | 9,39740 Kč | 469,87 Kč |
| 100 | 8,94700 Kč | 894,70 Kč |
| 250 | 8,38640 Kč | 2 096,60 Kč |
| 500 | 7,98516 Kč | 3 992,58 Kč |
| 1 000 | 7,60392 Kč | 7 603,92 Kč |
| 2 500 | 7,12766 Kč | 17 819,15 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |


















