
5-160446-6 | |
|---|---|
DigiKey Part Number | A131100TR-ND - Tape & Reel (TR) A131100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-160446-6 |
Description | CONN QC RCPT 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 5-160446-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 13.5-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Silver | |
Insulation Diameter | 0.118" ~ 0.161" (3.00mm ~ 4.09mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 12,69300 Kč | 126,93 Kč |
| 25 | 11,90600 Kč | 297,65 Kč |
| 50 | 11,33760 Kč | 566,88 Kč |
| 100 | 10,79440 Kč | 1 079,44 Kč |
| 250 | 10,11664 Kč | 2 529,16 Kč |
| 500 | 9,63332 Kč | 4 816,66 Kč |
| 1 000 | 9,17317 Kč | 9 173,17 Kč |
| 2 500 | 8,59884 Kč | 21 497,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,77907 Kč | 38 895,35 Kč |
| 10 000 | 7,40796 Kč | 74 079,60 Kč |
| 15 000 | 7,19920 Kč | 107 988,00 Kč |
| 25 000 | 6,94461 Kč | 173 615,25 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |






















