
626311 | |
|---|---|
DigiKey Part Number | 626311-ND |
Manufacturer | |
Manufacturer Product Number | 626311 |
Description | CONN RCPT HSG 0.25 3POS NATURAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 626311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 3 | |
Stacking Direction | Multiple | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide | |
Note | Contacts Sold Separately | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 7,46150 Kč | 119 384,00 Kč |
| Unit Price without VAT: | 7,46150 Kč |
|---|---|
| Unit Price with VAT: | 9,02842 Kč |















