0.187" (4.75mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-160431-2

DigiKey Part Number
A107197TR-ND - Tape & Reel (TR)
A107197CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-160431-2
Description
CONN QC RCPT 13.5-17AWG 0.187
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
5-160431-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.248" (6.30mm)
Length - Overall
0.591" (15.00mm)
Termination
Crimp
Wire Gauge
13.5-17 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.118" ~ 0.169" (3.00mm ~ 4.29mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 015
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,09500 Kč40,95 Kč
253,83000 Kč95,75 Kč
503,64940 Kč182,47 Kč
1003,47310 Kč347,31 Kč
2503,25468 Kč813,67 Kč
5003,09930 Kč1 549,65 Kč
1 0002,95106 Kč2 951,06 Kč
2 5002,76611 Kč6 915,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0002,55045 Kč30 605,40 Kč
24 0002,42875 Kč58 290,00 Kč
36 0002,36029 Kč84 970,44 Kč
60 0002,27680 Kč136 608,00 Kč
84 0002,22344 Kč186 768,96 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč