
2204442-2 | |
|---|---|
DigiKey Part Number | A124466-ND |
Manufacturer | |
Manufacturer Product Number | 2204442-2 |
Description | CONN PLUG MULTI-BEAM 40P EDGE MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Connector Plug, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 2204442-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Pins and Blades | |
Connector Style | Multi-Beam | |
Number of Positions | 40 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 30 Signal, 10 Power | |
Features | Board Guide | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 715,36333 Kč | 42 921,80 Kč |
| Unit Price without VAT: | 715,36333 Kč |
|---|---|
| Unit Price with VAT: | 865,58963 Kč |









