
4DB-P107-06 | |
|---|---|
DigiKey Part Number | 1-1437667-2-ND |
Manufacturer | |
Manufacturer Product Number | 4DB-P107-06 |
Description | CONN BARRIER STRIP 6CIRC 0.325" |
Customer Reference | |
Detailed Description | 6 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 4DB-P107-06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 6 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 150V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,73000 Kč | 145,73 Kč |
| 10 | 103,37300 Kč | 1 033,73 Kč |
| 40 | 85,53000 Kč | 3 421,20 Kč |
| 80 | 78,82125 Kč | 6 305,70 Kč |
| 120 | 75,50183 Kč | 9 060,22 Kč |
| 280 | 69,82136 Kč | 19 549,98 Kč |
| 520 | 66,58546 Kč | 34 624,44 Kč |
| 1 000 | 63,85177 Kč | 63 851,77 Kč |
| Unit Price without VAT: | 145,73000 Kč |
|---|---|
| Unit Price with VAT: | 176,33330 Kč |







