



4DB-P108-06 | |
|---|---|
DigiKey Part Number | A98476-ND |
Manufacturer | |
Manufacturer Product Number | 4DB-P108-06 |
Description | CONN BARRIER STRIP 6CIRC 0.325" |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 4DB-P108-06 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 6 | Mounting Type Through Hole |
Pitch 0.325" (8.26mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 150V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325111060 | Curtis Industries | 6 | 364-325111060-ND | 162,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,93000 Kč | 90,93 Kč |
| 10 | 64,67300 Kč | 646,73 Kč |
| 32 | 54,70000 Kč | 1 750,40 Kč |
| 64 | 49,98156 Kč | 3 198,82 Kč |
| 128 | 46,10695 Kč | 5 901,69 Kč |
| 256 | 42,97375 Kč | 11 001,28 Kč |
| 512 | 40,47801 Kč | 20 724,74 Kč |
| 1 024 | 38,51078 Kč | 39 435,04 Kč |
| 5 024 | 35,48324 Kč | 178 267,80 Kč |
| Unit Price without VAT: | 90,93000 Kč |
|---|---|
| Unit Price with VAT: | 110,02530 Kč |











