
325111060 | |
|---|---|
DigiKey Part Number | 364-325111060-ND |
Manufacturer | |
Manufacturer Product Number | 325111060 |
Description | CONN BARRIER STRIP 6CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 14-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Mounting Type Through Hole |
Number of Circuits 6 | Operating Temperature 105°C |
Number of Wire Entries 6 | Material - Insulation Polypropylene (PP) |
Pitch 0.325" (8.26mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,05000 Kč | 162,05 Kč |
| 10 | 114,93500 Kč | 1 149,35 Kč |
| 30 | 98,80633 Kč | 2 964,19 Kč |
| 50 | 92,76520 Kč | 4 638,26 Kč |
| 100 | 85,89550 Kč | 8 589,55 Kč |
| 250 | 78,85048 Kč | 19 712,62 Kč |
| 500 | 74,79408 Kč | 37 397,04 Kč |
| 1 000 | 71,61633 Kč | 71 616,33 Kč |
| Unit Price without VAT: | 162,05000 Kč |
|---|---|
| Unit Price with VAT: | 196,08050 Kč |

