13 Position Terminal Block Blue Middle 46.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273880

DigiKey Part Number
277-3273880-ND
Manufacturer
Manufacturer Product Number
3273880
Description
TERM BLK 13POS BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
13 Position Terminal Block Blue Middle 46.3mm
Datasheet
 Datasheet
EDA/CAD Models
3273880 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
13
Number of Levels
1
Terminal - Width
46.3mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
450 V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
Block of 6
Housing Color
Blue
Length
1.126" (28.60mm)
Height (Max)
0.854" (21.70mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Operating Temperature
-60°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,33000 Kč116,33 Kč
Unit Price without VAT:116,33000 Kč
Unit Price with VAT:140,75930 Kč