0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

444334-2

DigiKey Part Number
A111198TR-ND - Tape & Reel (TR)
A111198CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
444334-2
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
444334-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.673" (17.10mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.091" ~ 0.130" (2.31mm ~ 3.30mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.303" (7.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
102,12700 Kč21,27 Kč
251,99360 Kč49,84 Kč
501,90200 Kč95,10 Kč
1001,81030 Kč181,03 Kč
2501,69680 Kč424,20 Kč
5001,61546 Kč807,73 Kč
1 0001,53809 Kč1 538,09 Kč
2 5001,44170 Kč3 604,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,34645 Kč13 464,50 Kč
20 0001,28217 Kč25 643,40 Kč
30 0001,24601 Kč37 380,30 Kč
50 0001,20191 Kč60 095,50 Kč
70 0001,17372 Kč82 160,40 Kč
100 0001,14457 Kč114 457,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč