
41482 | |
|---|---|
DigiKey Part Number | A27878-ND |
Manufacturer | |
Manufacturer Product Number | 41482 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41482 Models |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Screw, Rivet, Stud |
Series | Insulation Non-Insulated |
Packaging Bulk | Mounting Type Board, Chassis |
Part Status Active | Features 6 Tabs |
Terminal Type Angled - 90° | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,22900 Kč | 212,29 Kč |
| 25 | 19,88920 Kč | 497,23 Kč |
| 50 | 18,93600 Kč | 946,80 Kč |
| 100 | 18,03100 Kč | 1 803,10 Kč |
| 250 | 16,90172 Kč | 4 225,43 Kč |
| 500 | 16,09412 Kč | 8 047,06 Kč |
| 1 000 | 15,32560 Kč | 15 325,60 Kč |
| 2 500 | 14,36624 Kč | 35 915,60 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |









