
41292 | |
|---|---|
DigiKey Part Number | A27874-ND |
Manufacturer | |
Manufacturer Product Number | 41292 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41292 Models |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Screw, Rivet, Stud |
Series | Insulation Non-Insulated |
Packaging Bulk | Mounting Type Board, Chassis |
Part Status Active | Features 6 Tabs |
Terminal Type Angled - 90° | Contact Material Brass |
Gender Male | Base Product Number |
Tab Width 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,79000 Kč | 157,90 Kč |
| 25 | 14,79920 Kč | 369,98 Kč |
| 50 | 14,08960 Kč | 704,48 Kč |
| 100 | 13,41350 Kč | 1 341,35 Kč |
| 250 | 12,57276 Kč | 3 143,19 Kč |
| 500 | 11,97222 Kč | 5 986,11 Kč |
| 1 000 | 11,40065 Kč | 11 400,65 Kč |
| 2 500 | 10,68681 Kč | 26 717,02 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |











