
1008 | |
|---|---|
DigiKey Part Number | 36-1008-ND |
Manufacturer | |
Manufacturer Product Number | 1008 |
Description | CONN QC TAB 0.250 5 PAIR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1008 Models |
Category | Tab Width 0.250" (6.35mm) |
Manufacturer Keystone Electronics | Termination Screw, Rivet, Stud |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Board, Chassis |
Terminal Type Angled - 90° | Features 10 Tabs, UL Approved |
Gender Male | Contact Material Brass |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 25,05100 Kč | 250,51 Kč |
| 25 | 22,45120 Kč | 561,28 Kč |
| 100 | 20,57800 Kč | 2 057,80 Kč |
| 1 000 | 14,90858 Kč | 14 908,58 Kč |
| 2 500 | 13,85868 Kč | 34 646,70 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |



