
1007 | |
|---|---|
DigiKey Part Number | 36-1007-ND |
Manufacturer | |
Manufacturer Product Number | 1007 |
Description | CONN QC TAB 0.250 4 PAIR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Width 0.250" (6.35mm) |
Manufacturer Keystone Electronics | Termination Screw, Rivet, Stud |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Board, Chassis |
Terminal Type Angled - 90° | Features 8 Tabs, UL Approved |
Gender Male | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 19,31800 Kč | 193,18 Kč |
| 1 000 | 10,85828 Kč | 10 858,28 Kč |
| 2 500 | 9,86906 Kč | 24 672,65 Kč |
| 5 000 | 9,15845 Kč | 45 792,25 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |



