
41291 | |
|---|---|
DigiKey Part Number | A27873-ND |
Manufacturer | |
Manufacturer Product Number | 41291 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41291 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90° | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | 4 Tabs | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 7,08880 Kč | 177,22 Kč |
| 50 | 6,74880 Kč | 337,44 Kč |
| 100 | 6,42750 Kč | 642,75 Kč |
| 250 | 6,02392 Kč | 1 505,98 Kč |
| 500 | 5,73540 Kč | 2 867,70 Kč |
| 1 000 | 5,46158 Kč | 5 461,58 Kč |
| 2 500 | 5,11940 Kč | 12 798,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |






