
41290 | |
|---|---|
DigiKey Part Number | A27872-ND |
Manufacturer | |
Manufacturer Product Number | 41290 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41290 Models |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Screw, Rivet, Stud |
Series | Insulation Non-Insulated |
Packaging Bulk | Mounting Type Board, Chassis |
Part Status Active | Features 2 Tabs |
Terminal Type Angled - 90° | Contact Material Brass |
Gender Male | Base Product Number |
Tab Width 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 25 | 4,17440 Kč | 104,36 Kč |
| 50 | 3,97700 Kč | 198,85 Kč |
| 100 | 3,78590 Kč | 378,59 Kč |
| 250 | 3,54784 Kč | 886,96 Kč |
| 500 | 3,37774 Kč | 1 688,87 Kč |
| 1 000 | 3,21647 Kč | 3 216,47 Kč |
| 3 000 | 2,97626 Kč | 8 928,78 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





