
4-640600-2 | |
|---|---|
DigiKey Part Number | A31665-ND |
Manufacturer | |
Manufacturer Product Number | 4-640600-2 |
Description | CONN RCPT 12POS IDC 20AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640600-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 25,99600 Kč | 259,96 Kč |
| 25 | 24,36600 Kč | 609,15 Kč |
| 50 | 23,19860 Kč | 1 159,93 Kč |
| 100 | 22,09200 Kč | 2 209,20 Kč |
| 250 | 20,70656 Kč | 5 176,64 Kč |
| 500 | 19,71754 Kč | 9 858,77 Kč |
| 1 000 | 18,77641 Kč | 18 776,41 Kč |
| 2 500 | 17,60120 Kč | 44 003,00 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

























