350629-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350629-8

DigiKey Part Number
A100570TR-ND - Tape & Reel (TR)
A100570CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350629-8
Description
CONN PIN 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 18-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350629-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78 233
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
102,50000 Kč25,00 Kč
252,34120 Kč58,53 Kč
502,23300 Kč111,65 Kč
1002,12470 Kč212,47 Kč
2501,99220 Kč498,05 Kč
5001,89636 Kč948,18 Kč
1 0001,80575 Kč1 805,75 Kč
2 5001,69256 Kč4 231,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,32593 Kč7 955,58 Kč
12 0001,26263 Kč15 151,56 Kč
18 0001,22701 Kč22 086,18 Kč
30 0001,18357 Kč35 507,10 Kč
42 0001,15581 Kč48 544,02 Kč
60 0001,13211 Kč67 926,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč