
341001-6 | |
|---|---|
DigiKey Part Number | A106532-ND |
Manufacturer | |
Manufacturer Product Number | 341001-6 |
Description | CONN QC RCPT 11-13AWG 0.250 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 11-13 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 341001-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.896" (22.76mm) | |
Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.142" ~ 0.169" (3.61mm ~ 4.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 25 | 7,87280 Kč | 196,82 Kč |
| 50 | 7,49380 Kč | 374,69 Kč |
| 100 | 7,13600 Kč | 713,60 Kč |
| 250 | 6,68884 Kč | 1 672,21 Kč |
| 500 | 6,36888 Kč | 3 184,44 Kč |
| 1 000 | 6,06451 Kč | 6 064,51 Kč |
| 2 500 | 5,68476 Kč | 14 211,90 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |























