
654174-1 | |
|---|---|
DigiKey Part Number | 654174-1-ND |
Manufacturer | |
Manufacturer Product Number | 654174-1 |
Description | TOOL HAND CRIMPER 11-20AWG SIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - AWG 11-20 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 647,86000 Kč | 27 647,86 Kč |
| 5 | 25 630,66200 Kč | 128 153,31 Kč |
| Unit Price without VAT: | 27 647,86000 Kč |
|---|---|
| Unit Price with VAT: | 33 453,91060 Kč |














