


MP0033 | |
|---|---|
DigiKey Part Number | 708-1902-ND |
Manufacturer | |
Manufacturer Product Number | MP0033 |
Description | SWITCH PUSH SPST-NO 1A 50V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MP0033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC) | |
Voltage Rating - AC | 50 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | Environment Sealed | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,65000 Kč | 604,65 Kč |
| 10 | 521,74600 Kč | 5 217,46 Kč |
| 25 | 491,89360 Kč | 12 297,34 Kč |
| 50 | 470,40540 Kč | 23 520,27 Kč |
| 100 | 449,81640 Kč | 44 981,64 Kč |
| 250 | 423,91800 Kč | 105 979,50 Kč |
| 500 | 405,27744 Kč | 202 638,72 Kč |
| Unit Price without VAT: | 604,65000 Kč |
|---|---|
| Unit Price with VAT: | 731,62650 Kč |








