
BRS368W131FCA | |
|---|---|
DigiKey Part Number | 4008-BRS368W131FCA-ND |
Manufacturer | |
Manufacturer Product Number | BRS368W131FCA |
Description | 3-PHASE STEPPER MOTOR - 1.7 NM - |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 0.9 A 230VAC, 325VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 230VAC, 325VDC | |
Current Rating (Amps) | 0.9 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±6% | |
Torque - Holding (oz-in / mNm) | 240.7 / 1700 | |
Size / Dimension | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.472" (12.00mm) | |
Mounting Hole Spacing | 1.496" (38.00mm) | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 40°C | |
Features | - | |
Rotor Inertia | 380.00gcm² | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 630,34000 Kč | 31 630,34 Kč |
| Unit Price without VAT: | 31 630,34000 Kč |
|---|---|
| Unit Price with VAT: | 38 272,71140 Kč |











