
20760000300 | |
|---|---|
DigiKey Part Number | 20760000300-ND |
Manufacturer | |
Manufacturer Product Number | 20760000300 |
Description | SFP 100 TRANSCEIVER MM(LC) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 155Mbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 155Mbps | |
Wavelength | 1310nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 761,43000 Kč | 5 761,43 Kč |
| 10 | 5 077,54700 Kč | 50 775,47 Kč |
| Unit Price without VAT: | 5 761,43000 Kč |
|---|---|
| Unit Price with VAT: | 6 971,33030 Kč |











