
322695 | |
|---|---|
DigiKey Part Number | A27410-ND |
Manufacturer | |
Manufacturer Product Number | 322695 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 322695 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.636" (16.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,13700 Kč | 121,37 Kč |
| 25 | 11,38080 Kč | 284,52 Kč |
| 50 | 10,83080 Kč | 541,54 Kč |
| 100 | 10,31420 Kč | 1 031,42 Kč |
| 250 | 9,66748 Kč | 2 416,87 Kč |
| 500 | 9,20594 Kč | 4 602,97 Kč |
| 1 000 | 8,76604 Kč | 8 766,04 Kč |
| 3 000 | 8,11209 Kč | 24 336,27 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |
















