
46469 | |
|---|---|
DigiKey Part Number | 46469-ND |
Manufacturer | |
Manufacturer Product Number | 46469 |
Description | TOOL HAND CRIMPER 14AWG SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Splices and Terminals |
Series | Wire Gauge or Range - AWG 14 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104 734,87000 Kč | 104 734,87 Kč |
| Unit Price without VAT: | 104 734,87000 Kč |
|---|---|
| Unit Price with VAT: | 126 729,19270 Kč |



