
2200161 | |
|---|---|
DigiKey Part Number | 277-14543-ND |
Manufacturer | |
Manufacturer Product Number | 2200161 |
Description | GROUNDING KIT UM HOUSING SYSTEMS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Grounding Kit UM Housing Systems |
Datasheet | Datasheet |
EDA/CAD Models | 2200161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grounding Kit | |
For Use With/Related Products | UM Housing Systems |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,97000 Kč | 154,97 Kč |
| 20 | 125,42100 Kč | 2 508,42 Kč |
| 40 | 120,65450 Kč | 4 826,18 Kč |
| Unit Price without VAT: | 154,97000 Kč |
|---|---|
| Unit Price with VAT: | 187,51370 Kč |











