
91584-1 | |
|---|---|
DigiKey Part Number | A120111-ND |
Manufacturer | |
Manufacturer Product Number | 91584-1 |
Description | TOOL HAND CRIMPER 14-18/14-20AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals, Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Quick Connects Terminals, Rectangular Contacts |
Series | Wire Gauge or Range - AWG 14-18 AWG; 14-20 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24 830,51300 Kč | 248 305,13 Kč |
| Unit Price without VAT: | 24 830,51300 Kč |
|---|---|
| Unit Price with VAT: | 30 044,92073 Kč |














