
170289-3 | |
|---|---|
DigiKey Part Number | 170289-3-ND |
Manufacturer | |
Manufacturer Product Number | 170289-3 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170289-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 000 | 50,20727 Kč | 10 041 454,00 Kč |
| Unit Price without VAT: | 50,20727 Kč |
|---|---|
| Unit Price with VAT: | 60,75080 Kč |




