
170222-1 | |
|---|---|
DigiKey Part Number | 170222-1-ND |
Manufacturer | |
Manufacturer Product Number | 170222-1 |
Description | CONN TAB 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170222-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 2,56856 Kč | 61 645,44 Kč |
| Unit Price without VAT: | 2,56856 Kč |
|---|---|
| Unit Price with VAT: | 3,10796 Kč |



